Similar
Similar



MC74HC4040ANG | |
|---|---|
DigiKey Part Number | MC74HC4040ANGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC4040ANG |
Description | IC BINARY COUNTER 12-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4040ANG Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 50 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4040E | Texas Instruments | 466 | 296-25993-5-ND | Fr.0.72000 | Similar |
| SN74HC4040N | Texas Instruments | 2,236 | 296-8324-5-ND | Fr.0.67000 | Similar |


