MC74LCX74MELG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,243
Unit Price: Fr.0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17,456
Unit Price: Fr.0.31000
Datasheet

Similar


Texas Instruments
In Stock: 213
Unit Price: Fr.0.79000
Datasheet

Similar


Texas Instruments
In Stock: 659
Unit Price: Fr.0.33000
Datasheet

Similar


Texas Instruments
In Stock: 1,026
Unit Price: Fr.0.79000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,917
Unit Price: Fr.0.44000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.1.43000
Datasheet

Similar


Texas Instruments
In Stock: 7,749
Unit Price: Fr.0.41000
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX74MELG

DigiKey Part Number
MC74LCX74MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX74MELG
Description
IC FF D-TYPE DBL 1-BIT SOEIAJ-14
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes