
MC74LVX08DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74LVX08DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LVX08DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LVX08DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX08DTR2G-Q |
Description | LOG CMOS GATE AND QUAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.19000 | Fr.1.90 |
| 25 | Fr.0.16920 | Fr.4.23 |
| 100 | Fr.0.14600 | Fr.14.60 |
| 250 | Fr.0.13488 | Fr.33.72 |
| 500 | Fr.0.12814 | Fr.64.07 |
| 1,000 | Fr.0.12262 | Fr.122.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.11678 | Fr.291.95 |
| 5,000 | Fr.0.11327 | Fr.566.35 |
| 7,500 | Fr.0.11151 | Fr.836.32 |
| 12,500 | Fr.0.10955 | Fr.1,369.38 |
| 17,500 | Fr.0.10841 | Fr.1,897.18 |
| 25,000 | Fr.0.10732 | Fr.2,683.00 |
| 62,500 | Fr.0.10495 | Fr.6,559.38 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

