Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LVX132DT | |
|---|---|
DigiKey Part Number | MC74LVX132DT-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVX132DT |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX132DT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.3V ~ 1V |
Series | Input Logic Level - High 1.6V ~ 2.6V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15.4ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX132DTG | onsemi | 0 | MC74LVX132DTG-ND | Fr.0.24958 | Direct |
| 74LVX132MTCX | onsemi | 50 | 74LVX132MTCXCT-ND | Fr.0.28000 | Similar |
| SN74LV132APW | Texas Instruments | 679 | 296-26538-5-ND | Fr.0.78000 | Direct |
| 74LV132AT14-13 | Diodes Incorporated | 4,980 | 31-74LV132AT14-13CT-ND | Fr.0.23000 | Similar |
| 74LV132PW,118 | Nexperia USA Inc. | 12,236 | 1727-4102-1-ND | Fr.0.20000 | Similar |







