MC74LVX132DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,490
Unit Price: Fr.0.30000
Datasheet

Similar


onsemi
In Stock: 50
Unit Price: Fr.0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,980
Unit Price: Fr.0.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12,236
Unit Price: Fr.0.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.11173
Datasheet

Similar


Texas Instruments
In Stock: 9,851
Unit Price: Fr.0.37000
Datasheet

Similar


Texas Instruments
In Stock: 1,872
Unit Price: Fr.0.49000
Datasheet

Similar


Texas Instruments
In Stock: 694
Unit Price: Fr.0.78000
Datasheet

Similar


Texas Instruments
In Stock: 7,916
Unit Price: Fr.0.38000
Datasheet

Similar


Texas Instruments
In Stock: 23
Unit Price: Fr.0.78000
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX132DTR2

DigiKey Part Number
MC74LVX132DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVX132DTR2
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX132DTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.3V ~ 1V
Series
Input Logic Level - High
1.6V ~ 2.6V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
15.4ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX132DTR2Gonsemi2,490MC74LVX132DTR2GOSCT-NDFr.0.30000Direct
74LVX132MTCXonsemi5074LVX132MTCXCT-NDFr.0.28000Similar
74LV132AT14-13Diodes Incorporated4,98031-74LV132AT14-13CT-NDFr.0.23000Similar
74LV132PW,118Nexperia USA Inc.12,2361727-4102-1-NDFr.0.20000Similar
74LV132PW-Q100JNexperia USA Inc.01727-74LV132PW-Q100JTR-NDFr.0.11173Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types