
MC74LVX157DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX157DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVX157DTR2GCT-ND - Cut Tape (CT) 488-MC74LVX157DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX157DTR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX157DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.32200 | Fr.3.22 |
| 25 | Fr.0.28760 | Fr.7.19 |
| 100 | Fr.0.25060 | Fr.25.06 |
| 250 | Fr.0.23296 | Fr.58.24 |
| 500 | Fr.0.22230 | Fr.111.15 |
| 1,000 | Fr.0.21665 | Fr.216.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.20426 | Fr.510.65 |
| 5,000 | Fr.0.19869 | Fr.993.45 |
| 7,500 | Fr.0.19589 | Fr.1,469.17 |
| 12,500 | Fr.0.19280 | Fr.2,410.00 |
| 17,500 | Fr.0.19099 | Fr.3,342.32 |
| 25,000 | Fr.0.18924 | Fr.4,731.00 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

