Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LVX244DT | |
|---|---|
DigiKey Part Number | MC74LVX244DT-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVX244DT |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX244DT Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX244MTCX | onsemi | 9,326 | 74LVX244MTCXCT-ND | Fr.0.56000 | Direct |
| MC74LVX244DTG | onsemi | 3 | MC74LVX244DTGOS-ND | Fr.0.69000 | Direct |
| 74LV244PW,118 | Nexperia USA Inc. | 3,990 | 1727-5975-1-ND | Fr.0.45000 | Similar |
| 74LV244PW-Q100J | Nexperia USA Inc. | 2,253 | 1727-74LV244PW-Q100JCT-ND | Fr.0.55000 | Similar |
| SN74LV244ADBR | Texas Instruments | 2,912 | 296-3804-1-ND | Fr.0.55000 | Similar |







