
MC74LVX373DWR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX373DWR2GTR-ND - Tape & Reel (TR) 488-MC74LVX373DWR2GCT-ND - Cut Tape (CT) 488-MC74LVX373DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX373DWR2G |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX373DWR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.8ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.44000 | Fr.1.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.42096 | Fr.420.96 |
| Unit Price without VAT: | Fr.1.44000 |
|---|---|
| Unit Price with VAT: | Fr.1.55664 |

