Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MC74LVX8051DR2 | |
|---|---|
DigiKey Part Number | MC74LVX8051DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LVX8051DR2 |
Description | IC MUX 8:1 25OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 25Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX8051DR2 Models |
Category | -3db Bandwidth 80MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 25Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 8Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX8051DR2G | onsemi | 0 | 488-MC74LVX8051DR2GCT-ND | Fr.1.23000 | Direct |
| M74HC4851YRM13TR | STMicroelectronics | 0 | 497-13366-2-ND | Fr.0.29800 | Similar |
| MAX4617CSE+ | Analog Devices Inc./Maxim Integrated | 764 | MAX4617CSE+-ND | Fr.5.35000 | Similar |
| MAX4617CSE+T | Analog Devices Inc./Maxim Integrated | 2,500 | 175-MAX4617CSE+TCT-ND | Fr.5.35000 | Similar |
| MAX4617ESE+ | Analog Devices Inc./Maxim Integrated | 1,537 | MAX4617ESE+-ND | Fr.6.07000 | Similar |





