MC74LVXU04DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: Fr.0.13444
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,249
Unit Price: Fr.0.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,347
Unit Price: Fr.0.30000
Datasheet

Similar


Texas Instruments
In Stock: 2,923
Unit Price: Fr.0.75000
Datasheet

Similar


Texas Instruments
In Stock: 9,678
Unit Price: Fr.0.26000
Datasheet

Similar


Texas Instruments
In Stock: 1,250
Unit Price: Fr.0.75000
Datasheet
14 TSS0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVXU04DTR2

DigiKey Part Number
MC74LVXU04DTR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVXU04DTR2
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXU04DTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
9.7ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes