NAND Gate IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G01DFT1G-Q

DigiKey Part Number
488-MC74VHC1G01DFT1G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1G01DFT1G-QCT-ND - Cut Tape (CT)
488-MC74VHC1G01DFT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G01DFT1G-Q
Description
IC GATE NAND OD 1CH 2-INP SC88A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
-, 8mA
Series
Input Logic Level - Low
0.5V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Features
Open Drain
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,617
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04100Fr.0.41
25Fr.0.03560Fr.0.89
100Fr.0.02960Fr.2.96
250Fr.0.02684Fr.6.71
500Fr.0.02514Fr.12.57
1,000Fr.0.02376Fr.23.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.02204Fr.66.12
6,000Fr.0.02120Fr.127.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648