NOR Gate IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G03DFT2G

DigiKey Part Number
488-MC74VHC1G03DFT2GTR-ND - Tape & Reel (TR)
488-MC74VHC1G03DFT2GCT-ND - Cut Tape (CT)
488-MC74VHC1G03DFT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G03DFT2G
Description
IC GATE NOR 1CH 2-INP SC88A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G03DFT2G Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
-, 8mA
Series
Input Logic Level - Low
0.5V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Features
Open Drain
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G02QSE-7Diodes Incorporated2031-74AHC1G02QSE-7CT-NDFr.0.11000Similar
In-Stock: 1,282
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03500Fr.0.35
25Fr.0.03040Fr.0.76
100Fr.0.02520Fr.2.52
250Fr.0.02284Fr.5.71
500Fr.0.02138Fr.10.69
1,000Fr.0.02017Fr.20.17
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.01867Fr.56.01
6,000Fr.0.01794Fr.107.64
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648