MC74VHC1G08DTT1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 163,469
Unit Price: Fr.0.15000
Datasheet

Direct


Texas Instruments
In Stock: 14,302
Unit Price: Fr.0.19000
Datasheet

Direct


Texas Instruments
In Stock: 155,159
Unit Price: Fr.0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 176
Unit Price: Fr.0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,886
Unit Price: Fr.0.12000
Datasheet

Similar


Texas Instruments
In Stock: 68,658
Unit Price: Fr.0.10000
Datasheet

Similar


Texas Instruments
In Stock: 250
Unit Price: Fr.0.41914
Datasheet

Similar


Texas Instruments
In Stock: 84,897
Unit Price: Fr.0.08000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.19000
Datasheet
5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

MC74VHC1G08DTT1

DigiKey Part Number
MC74VHC1G08DTOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1G08DTT1
Description
IC GATE AND 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G08DTT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes