MC74VHC1G32DFT2G is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: Fr.0.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 5,474
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


onsemi
In Stock: 8,743
Unit Price: Fr.0.15000

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.14000
Datasheet

Direct


Diodes Incorporated
In Stock: 6,523
Unit Price: Fr.0.09000
Datasheet

Direct


Texas Instruments
In Stock: 21,415
Unit Price: Fr.0.09000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: Fr.0.09893
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: Fr.0.09893
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: Fr.0.71000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: Fr.0.35730
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: Fr.0.35730
Datasheet

Direct


Texas Instruments
In Stock: 264,180
Unit Price: Fr.0.11000
Datasheet

Direct


Texas Instruments
In Stock: 53,050
Unit Price: Fr.0.91000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 285
Unit Price: Fr.0.49000
Datasheet
SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G32DFT2G

DigiKey Part Number
MC74VHC1G32DFT2GOSTR-ND - Tape & Reel (TR)
MC74VHC1G32DFT2GOSCT-ND - Cut Tape (CT)
MC74VHC1G32DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G32DFT2G
Description
IC GATE OR 1CH 2-INP SC88A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G32DFT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 216,000
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04200Fr.0.42
25Fr.0.03640Fr.0.91
100Fr.0.03040Fr.3.04
250Fr.0.02756Fr.6.89
500Fr.0.02582Fr.12.91
1,000Fr.0.02440Fr.24.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.02263Fr.67.89
6,000Fr.0.02177Fr.130.62
9,000Fr.0.02134Fr.192.06
15,000Fr.0.02086Fr.312.90
21,000Fr.0.02058Fr.432.18
30,000Fr.0.02031Fr.609.30
75,000Fr.0.01973Fr.1,479.75
150,000Fr.0.01939Fr.2,908.50
300,000Fr.0.01910Fr.5,730.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648