
MC74VHC1GT125MU1TCG-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT125MU1TCG-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT125MU1TCG-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT125MU1TCG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT125MU1TCG-Q |
Description | IC BUFFER NON-INVERT 5.5V 6-UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.45x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09964 | Fr.298.92 |
| 6,000 | Fr.0.09027 | Fr.541.62 |
| 9,000 | Fr.0.08552 | Fr.769.68 |
| 15,000 | Fr.0.08019 | Fr.1,202.85 |
| 21,000 | Fr.0.07704 | Fr.1,617.84 |
| 30,000 | Fr.0.07398 | Fr.2,219.40 |
| 75,000 | Fr.0.06910 | Fr.5,182.50 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |


