MC74VHC1GT14DF1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,585
Unit Price: Fr.0.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 60,083
Unit Price: Fr.0.09000
Datasheet

Similar


Texas Instruments
In Stock: 7,468
Unit Price: Fr.0.11000
Datasheet

Similar


Texas Instruments
In Stock: 20,366
Unit Price: Fr.0.67000
Datasheet
SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT14DF1G

DigiKey Part Number
MC74VHC1GT14DF1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1GT14DF1G
Description
IC INVERT SCHMITT 1CH 1INP SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.35V ~ 0.6V
Input Logic Level - High
1.6V ~ 2.1V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types