Direct
Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHC74DT | |
|---|---|
DigiKey Part Number | MC74VHC74DT-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHC74DT |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC74DT Models |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC74DTG | onsemi | 368 | MC74VHC74DTG-ND | Fr.0.42000 | Direct |
| 74VHC74MTCX | onsemi | 3,276 | 74VHC74MTCXCT-ND | Fr.0.29000 | Similar |
| 74AHC74PW-Q100J | Nexperia USA Inc. | 2,475 | 1727-74AHC74PW-Q100JCT-ND | Fr.0.22000 | Direct |
| 74VHC74FT | Toshiba Semiconductor and Storage | 7,958 | 264-74VHC74FTCT-ND | Fr.0.19000 | Direct |
| SN74AHC74MPWREP | Texas Instruments | 2,498 | 296-22274-1-ND | Fr.1.39000 | Direct |








