MC74VHCT14AMG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,262
Unit Price: Fr.0.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 813
Unit Price: Fr.0.23000
Datasheet

Similar


Texas Instruments
In Stock: 5,183
Unit Price: Fr.0.79000
Datasheet

Similar


Texas Instruments
In Stock: 9,413
Unit Price: Fr.0.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.1.43000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: Fr.0.71000
Datasheet

Similar


Texas Instruments
In Stock: 1,500
Unit Price: Fr.0.69000
Datasheet

Similar


Texas Instruments
In Stock: 1,131
Unit Price: Fr.0.51000
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT14AMG

DigiKey Part Number
MC74VHCT14AMG-ND
Manufacturer
Manufacturer Product Number
MC74VHCT14AMG
Description
IC INVERTER 6CH 1-INP SOEIAJ-14
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
9.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes