Parametric Equivalent
Similar
Similar




MC7815BD2T | |
|---|---|
DigiKey Part Number | MC7815BD2T-ND |
Manufacturer | |
Manufacturer Product Number | MC7815BD2T |
Description | IC REG LINEAR 15V 1A D2PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7815BD2T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 80dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7815ABD2TR4G | onsemi | 13,534 | MC7815ABD2TR4GOSCT-ND | Fr.0.63000 | Parametric Equivalent |
| L7815ABD2T-TR | STMicroelectronics | 6,611 | 497-7262-1-ND | Fr.0.83000 | Similar |
| L7815CD2T-TR | STMicroelectronics | 4,917 | 497-1179-1-ND | Fr.0.76000 | Similar |



