Direct
Similar
Similar
Similar
Similar
Similar



MC78L08ABP | |
|---|---|
DigiKey Part Number | MC78L08ABPOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78L08ABP |
Description | IC REG LINEAR 8V 100MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L08ABP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Bulk | PSRR 57dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78L08ABPG | onsemi | 0 | MC78L08ABPGOS-ND | Fr.0.23000 | Direct |
| DI78L08ZAB | Diotec Semiconductor | 3,880 | 4878-DI78L08ZABCT-ND | Fr.0.11000 | Similar |
| L78L08ACZ | STMicroelectronics | 7,545 | 497-2954-ND | Fr.0.22000 | Similar |
| UA78L08ACLP | Texas Instruments | 2,541 | 296-11124-5-ND | Fr.1.12000 | Similar |
| UA78L08ACLPE3 | Texas Instruments | 2,604 | UA78L08ACLPE3-ND | Fr.1.12000 | Similar |






