

MC78M08CDTRKG | |
---|---|
DigiKey Part Number | MC78M08CDTRKGOSTR-ND - Tape & Reel (TR) MC78M08CDTRKGOSCT-ND - Cut Tape (CT) MC78M08CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M08CDTRKG |
Description | IC REG LINEAR 8V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M08CDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.31000 | Fr.0.31 |
10 | Fr.0.21900 | Fr.2.19 |
25 | Fr.0.19520 | Fr.4.88 |
100 | Fr.0.16880 | Fr.16.88 |
250 | Fr.0.15620 | Fr.39.05 |
500 | Fr.0.14858 | Fr.74.29 |
1,000 | Fr.0.14232 | Fr.142.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.13571 | Fr.339.27 |
5,000 | Fr.0.13173 | Fr.658.65 |
7,500 | Fr.0.12973 | Fr.972.98 |
12,500 | Fr.0.12752 | Fr.1,594.00 |
17,500 | Fr.0.12623 | Fr.2,209.03 |
25,000 | Fr.0.12499 | Fr.3,124.75 |
62,500 | Fr.0.12231 | Fr.7,644.38 |
Unit Price without VAT: | Fr.0.31000 |
---|---|
Unit Price with VAT: | Fr.0.33511 |