MCH4021-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: Fr.929.19650
Datasheet
RF Transistor NPN 8V 150mA 16GHz 400mW Surface Mount 4-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH4021-TL-E

DigiKey Part Number
MCH4021-TL-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH4021-TL-E
Description
RF TRANS NPN 8V 16GHZ 4-MCPH
Customer Reference
Detailed Description
RF Transistor NPN 8V 150mA 16GHz 400mW Surface Mount 4-MCPH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
400mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 50mA, 5V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
150mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
8V
Package / Case
4-SMD, Flat Leads
Frequency - Transition
16GHz
Supplier Device Package
4-MCPH
Noise Figure (dB Typ @ f)
1.2dB @ 1GHz
Base Product Number
Gain
17.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAPR-000912-500S00MACOM Technology Solutions01465-1130-NDFr.929.19650Similar
Obsolete
This product is no longer manufactured. View Substitutes