L14N1,L14N2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT4R

DigiKey Part Number
MCT4R-ND
Manufacturer
Manufacturer Product Number
MCT4R
Description
OPTOISOLATOR 1KV 1CH TRANS TO-18
Customer Reference
Detailed Description
Optoisolator Transistor Output 1000VDC 1 Channel TO-18
Datasheet
 Datasheet
EDA/CAD Models
MCT4R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
1000VDC
Current Transfer Ratio (Min)
15% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
40 mA
Vce Saturation (Max)
500mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.