
MJD148T4G | |
|---|---|
DigiKey Part Number | MJD148T4GOSTR-ND - Tape & Reel (TR) MJD148T4GOSCT-ND - Cut Tape (CT) 488-MJD148T4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD148T4G |
Description | TRANS NPN 45V 4A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD148T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 20µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 1.75 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.92000 | Fr.0.92 |
| 10 | Fr.0.57400 | Fr.5.74 |
| 100 | Fr.0.37740 | Fr.37.74 |
| 500 | Fr.0.29248 | Fr.146.24 |
| 1,000 | Fr.0.26514 | Fr.265.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.23555 | Fr.588.88 |
| 5,000 | Fr.0.21725 | Fr.1,086.25 |
| 7,500 | Fr.0.20793 | Fr.1,559.48 |
| 12,500 | Fr.0.19745 | Fr.2,468.12 |
| 17,500 | Fr.0.19420 | Fr.3,398.50 |
| Unit Price without VAT: | Fr.0.92000 |
|---|---|
| Unit Price with VAT: | Fr.0.99452 |

