MJD18002D2T4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19,910
Unit Price: Fr.1.06000
Datasheet

Similar


STMicroelectronics
In Stock: 6,788
Unit Price: Fr.1.23000
Datasheet
NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD18002D2T4G

DigiKey Part Number
MJD18002D2T4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJD18002D2T4G
Description
TRANS NPN 450V 2A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 2 A 13MHz 50 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 200mA, 1A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
6 @ 1A, 1V
Power - Max
50 W
Frequency - Transition
13MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable