
MKP3V240G | |
|---|---|
DigiKey Part Number | MKP3V240GOS-ND |
Manufacturer | |
Manufacturer Product Number | MKP3V240G |
Description | DIAC/SIDAC 220-250V 1A AXIAL |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 220 ~ 250V Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Breakover | 220 ~ 250V | |
Current - Breakover | 200 µA | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | Axial |


