


AT3003CB | |
|---|---|
DigiKey Part Number | AT3003CB-ND |
Manufacturer | |
Manufacturer Product Number | AT3003CB |
Description | CAP PUSHBUTTON RECT RED/WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Red, White Snap Fit |
Datasheet | Datasheet |
Category | Color Red, White |
Manufacturer NKK Switches | Illumination Non-Illuminated |
Series | For Use With/Related Products YB Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Active | Size 21.00mm L x 15.00mm W x 4.00mm H |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.54000 | Fr.3.54 |
| 10 | Fr.3.20500 | Fr.32.05 |
| 25 | Fr.3.08080 | Fr.77.02 |
| 50 | Fr.2.99020 | Fr.149.51 |
| 100 | Fr.2.90220 | Fr.290.22 |
| 250 | Fr.2.78992 | Fr.697.48 |
| 500 | Fr.2.70780 | Fr.1,353.90 |
| 1,000 | Fr.2.62807 | Fr.2,628.07 |
| Unit Price without VAT: | Fr.3.54000 |
|---|---|
| Unit Price with VAT: | Fr.3.82674 |

