Similar
Similar
Similar



MM74HCT244N | |
|---|---|
DigiKey Part Number | MM74HCT244N-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT244N |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT244N Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT240E | Texas Instruments | 619 | 296-2103-5-ND | Fr.0.98000 | Similar |
| CD74HCT244E | Texas Instruments | 24 | 296-2104-5-ND | Fr.0.76000 | Similar |
| SN74HCT244N | Texas Instruments | 1,040 | 296-1610-5-ND | Fr.1.09000 | Similar |


