Direct
Similar
Similar
Similar
Similar

MMBT918 | |
|---|---|
DigiKey Part Number | MMBT918TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT918 |
Description | RF TRANS NPN 15V 600MHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 600MHz 225mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT918 Models |
Category | Power - Max 225mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 3mA, 1V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 600MHz | Supplier Device Package SOT-23-3 |
Noise Figure (dB Typ @ f) 6dB @ 60MHz | Base Product Number |
Gain 15dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT918LT1G | onsemi | 0 | MMBT918LT1GOSCT-ND | Fr.0.09000 | Direct |
| 2SC2714-Y(TE85L,F) | Toshiba Semiconductor and Storage | 6,202 | 2SC2714-Y(TE85LF)CT-ND | Fr.0.30000 | Similar |
| BF776H6327XTSA1 | Infineon Technologies | 11,999 | BF776H6327XTSA1CT-ND | Fr.0.30000 | Similar |
| BFP640FH6327XTSA1 | Infineon Technologies | 59 | BFP640FH6327XTSA1CT-ND | Fr.0.44000 | Similar |
| BFR106E6327HTSA1 | Infineon Technologies | 3,298 | BFR106E6327HTSA1CT-ND | Fr.0.24000 | Similar |






