Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC216R2M

DigiKey Part Number
MOC216R2MTR-ND - Tape & Reel (TR)
MOC216R2MCT-ND - Cut Tape (CT)
MOC216R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC216R2M
Description
OPTOISO 2.5KV TRANS W/BASE 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOC216R2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
150mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.07V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
2500Vrms
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
7.5µs, 5.7µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rise / Fall Time (Typ)
3.2µs, 4.7µs
Supplier Device Package
8-SOIC
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOC216Monsemi955MOC216M-NDFr.0.64000Parametric Equivalent
In-Stock: 2,455
Factory Stock: 27,500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.40600Fr.4.06
100Fr.0.29590Fr.29.59
500Fr.0.24648Fr.123.24
1,000Fr.0.23027Fr.230.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.20435Fr.510.88
5,000Fr.0.19370Fr.968.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698