
MOC216R2VM | |
|---|---|
DigiKey Part Number | MOC216R2VMTR-ND - Tape & Reel (TR) MOC216R2VMCT-ND - Cut Tape (CT) MOC216R2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC216R2VM |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOC216R2VM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.07V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3.2µs, 4.7µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC216M | onsemi | 955 | MOC216M-ND | Fr.0.64000 | Parametric Equivalent |
| MOC216R2M | onsemi | 2,455 | MOC216R2MCT-ND | Fr.0.58000 | Parametric Equivalent |
| IL215AT | Vishay Semiconductor Opto Division | 0 | IL215AT-ND | Fr.0.32846 | Similar |
| IL216AT | Vishay Semiconductor Opto Division | 0 | IL216ATCT-ND | Fr.0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.20435 | Fr.510.88 |
| 5,000 | Fr.0.19370 | Fr.968.50 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |



