
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 6mA | |
Current - Hold (Ih) | 540µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-PDIP | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.84000 | Fr.0.84 |
| 50 | Fr.0.47640 | Fr.23.82 |
| 100 | Fr.0.43810 | Fr.43.81 |
| 500 | Fr.0.36972 | Fr.184.86 |
| 1,000 | Fr.0.34736 | Fr.347.36 |
| 2,000 | Fr.0.32838 | Fr.656.76 |
| 5,000 | Fr.0.30766 | Fr.1,538.30 |
| 10,000 | Fr.0.29475 | Fr.2,947.50 |
| 25,000 | Fr.0.28068 | Fr.7,017.00 |
| Unit Price without VAT: | Fr.0.84000 |
|---|---|
| Unit Price with VAT: | Fr.0.90804 |

