MPSA42RLRMG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10,269
Unit Price: Fr.0.29000
Datasheet

Similar


onsemi
In Stock: 12,336
Unit Price: Fr.0.28000
Datasheet

Similar


onsemi
In Stock: 3,557
Unit Price: Fr.0.16000
Datasheet
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92 (TO-226)
TO-92

MPSA42RLRMG

DigiKey Part Number
MPSA42RLRMGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPSA42RLRMG
Description
TRANS NPN 300V 0.5A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPSA42RLRMG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Mfr
Power - Max
625 mW
Packaging
Tape & Box (TB)
Frequency - Transition
50MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
TO-92 (TO-226)
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSP42TAonsemi10,269KSP42TAFSCT-NDFr.0.29000Direct
2N6517TAonsemi12,3362N6517TACT-NDFr.0.28000Similar
MMBTA42LT1Gonsemi3,557MMBTA42LT1GOSCT-NDFr.0.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types