MPSW55RLRAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,078
Unit Price: Fr.0.26000
Datasheet

Similar


onsemi
In Stock: 13,541
Unit Price: Fr.0.27000
Datasheet

Similar


onsemi
In Stock: 24,885
Unit Price: Fr.0.26000
Datasheet

Similar


onsemi
In Stock: 18,784
Unit Price: Fr.0.15000
Datasheet

Similar


onsemi
In Stock: 3,408
Unit Price: Fr.0.29000
Datasheet

Similar


onsemi
In Stock: 24,081
Unit Price: Fr.0.27000
Datasheet

Similar


onsemi
In Stock: 8,488
Unit Price: Fr.0.27000
Datasheet

Similar


onsemi
In Stock: 20,342
Unit Price: Fr.0.19000
Datasheet
TL431CLPRAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSW55RLRAG

DigiKey Part Number
MPSW55RLRAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPSW55RLRAG
Description
TRANS PNP 60V 0.5A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 1 W Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 250mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 250mA, 1V
Power - Max
1 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable