Bipolar (BJT) Transistor NPN 50 V 100 mA 200 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 100 mA 200 mW Surface Mount SC-59
SC 59

MSD601-RT1G

DigiKey Part Number
488-MSD601-RT1GTR-ND - Tape & Reel (TR)
488-MSD601-RT1GCT-ND - Cut Tape (CT)
488-MSD601-RT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSD601-RT1G
Description
TRANS NPN 50V 0.1A SC-59
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 200 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
MSD601-RT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
200 mW
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,546
Factory Stock: 63,000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):3000
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.09400Fr.0.94
100Fr.0.05770Fr.5.77
500Fr.0.04204Fr.21.02
1,000Fr.0.03696Fr.36.96
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03048Fr.91.44
6,000Fr.0.02720Fr.163.20
9,000Fr.0.02553Fr.229.77
15,000Fr.0.02365Fr.354.75
21,000Fr.0.02253Fr.473.13
30,000Fr.0.02145Fr.643.50
75,000Fr.0.01907Fr.1,430.25
150,000Fr.0.01760Fr.2,640.00
300,000Fr.0.01636Fr.4,908.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215