MTP3055V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,009
Unit Price: Fr.1.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 193
Unit Price: Fr.2.39000
Datasheet

Similar


STMicroelectronics
In Stock: 1,536
Unit Price: Fr.1.33000
Datasheet

Similar


STMicroelectronics
In Stock: 670
Unit Price: Fr.1.41000
Datasheet
N-Channel 60 V 12A (Tc) 48W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 12A (Tc) 48W (Tc) Through Hole TO-220
TO-220-3

MTP3055V

DigiKey Part Number
MTP3055VOS-ND
Manufacturer
Manufacturer Product Number
MTP3055V
Description
MOSFET N-CH 60V 12A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 12A (Tc) 48W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable