
MVSF2N02ELT1G | |
|---|---|
DigiKey Part Number | MVSF2N02ELT1GOSTR-ND - Tape & Reel (TR) MVSF2N02ELT1GOSCT-ND - Cut Tape (CT) MVSF2N02ELT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MVSF2N02ELT1G |
Description | MOSFET N-CH 20V 2.8A SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.8A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MVSF2N02ELT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 4 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.46700 | Fr.4.67 |
| 100 | Fr.0.37540 | Fr.37.54 |
| 500 | Fr.0.32262 | Fr.161.31 |
| 1,000 | Fr.0.29298 | Fr.292.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.25533 | Fr.765.99 |
| 6,000 | Fr.0.24618 | Fr.1,477.08 |
| 9,000 | Fr.0.21940 | Fr.1,974.60 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |

