
N24C08UVTG | |
|---|---|
DigiKey Part Number | 488-N24C08UVTGTR-ND - Tape & Reel (TR) 488-N24C08UVTGCT-ND - Cut Tape (CT) 488-N24C08UVTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24C08UVTG |
Description | IC EEPROM 8KBIT I2C US8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns US8 |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package US8 |
Memory Organization 1K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.21200 | Fr.2.12 |
| 25 | Fr.0.20640 | Fr.5.16 |
| 50 | Fr.0.20200 | Fr.10.10 |
| 100 | Fr.0.19790 | Fr.19.79 |
| 250 | Fr.0.19236 | Fr.48.09 |
| 500 | Fr.0.18806 | Fr.94.03 |
| 1,000 | Fr.0.18375 | Fr.183.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.14154 | Fr.424.62 |
| 6,000 | Fr.0.13811 | Fr.828.66 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

