48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3M8T3910GMNR2G

DigiKey Part Number
NB3M8T3910GMNR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB3M8T3910GMNR2G
Description
IC CLK BUFFER 3:10 1.4GHZ 48QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 1.4 GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
3:10
Differential - Input:Output
Yes/Yes
Input
HCSL, LVDS, LVPECL, SSTL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
1.4 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable