
NB3N511DG | |
---|---|
DigiKey Part Number | NB3N511DGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3N511DG |
Description | IC CLOCK MULTIPLIER 8SOIC |
Customer Reference | |
Detailed Description | Clock Multiplier IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | NB3N511DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |