
NB3W800LMNTXG | |
|---|---|
DigiKey Part Number | 488-NB3W800LMNTXGTR-ND - Tape & Reel (TR) 488-NB3W800LMNTXGCT-ND - Cut Tape (CT) 488-NB3W800LMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3W800LMNTXG |
Description | IC CLOCK ZDB FANOUT BUFFER 48QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | IC 133.33MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output Yes/Yes |
Manufacturer onsemi | Frequency - Max 133.33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 48-VFQFN Exposed Pad |
Output HCSL | Supplier Device Package 48-QFN (6x6) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.05000 | Fr.6.05 |
| 10 | Fr.4.67600 | Fr.46.76 |
| 25 | Fr.4.33160 | Fr.108.29 |
| 100 | Fr.3.95320 | Fr.395.32 |
| 250 | Fr.3.80920 | Fr.952.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.34634 | Fr.8,365.85 |
| Unit Price without VAT: | Fr.6.05000 |
|---|---|
| Unit Price with VAT: | Fr.6.54005 |

