
NB4N840MMNR4G | |
|---|---|
DigiKey Part Number | 488-NB4N840MMNR4GTR-ND - Tape & Reel (TR) 488-NB4N840MMNR4GCT-ND - Cut Tape (CT) 488-NB4N840MMNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB4N840MMNR4G |
Description | IC CROSSPOINT SWITCH 2X2:2 32QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 2 x 2:2 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NB4N840MMNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 2 x 2:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.19.36000 | Fr.19.36 |
| 10 | Fr.15.54200 | Fr.155.42 |
| 25 | Fr.14.58920 | Fr.364.73 |
| 100 | Fr.13.54180 | Fr.1,354.18 |
| 250 | Fr.13.04264 | Fr.3,260.66 |
| 500 | Fr.12.74176 | Fr.6,370.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.12.49425 | Fr.12,494.25 |
| Unit Price without VAT: | Fr.19.36000 |
|---|---|
| Unit Price with VAT: | Fr.20.92816 |

