
NBSG11MN | |
|---|---|
DigiKey Part Number | NBSG11MNOS-ND |
Manufacturer | |
Manufacturer Product Number | NBSG11MN |
Description | IC CLK BUFFER 1:2 12GHZ 16QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 12 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NBSG11MN Models |
Category | Output RSECL, RSNECL, RSPECL |
Manufacturer onsemi | Frequency - Max 12 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVCMOS, LVDS, LVTTL, NECL, RSNECL, PECL |

