Similar
Similar

NC7SP126FHX | |
|---|---|
DigiKey Part Number | NC7SP126FHXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SP126FHX |
Description | IC BUFF 0.9V/3.6V 6-MICROPAK2 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP126FHX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 2.6mA, 2.6mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-MicroPak2™ |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G126GS,132 | Nexperia USA Inc. | 9,800 | 1727-74AUP1G126GS,132CT-ND | Fr.0.18000 | Similar |
| SN74AUP1G126DRYR | Texas Instruments | 0 | 296-27270-1-ND | Fr.0.23000 | Similar |



