MFR Recommended
Similar



Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-88/SC70-6/SOT-363 |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Inputs 3 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ332P6X | onsemi | 22,720 | NC7SZ332P6XCT-ND | Fr.0.08000 | MFR Recommended |
| SN74LVC1G332DCKR | Texas Instruments | 15,691 | 296-15943-1-ND | Fr.0.20000 | Similar |



