
NCL31001MNSTWG | |
---|---|
DigiKey Part Number | 488-NCL31001MNSTWGTR-ND - Tape & Reel (TR) 488-NCL31001MNSTWGCT-ND - Cut Tape (CT) 488-NCL31001MNSTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL31001MNSTWG |
Description | IC LED DRIVER RGLTR PWM 3A 48QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 21.5V | |
Voltage - Supply (Max) | 57V | |
Voltage - Output | 4V ~ 38V | |
Current - Output / Channel | 3A | |
Frequency | 44.4kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |