56-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCN49599MNTWG

DigiKey Part Number
NCN49599MNTWG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCN49599MNTWG
Description
IC PWR LINE COMM SOC 56QFN
Customer Reference
Detailed Description
Selectable Modem 56-QFN (8x8)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Data Format
-
Baud Rates
Selectable
Voltage - Supply
3V ~ 12V
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable