BMA280 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bosch Sensortec
In Stock: 10,557
Unit Price: Fr.1.54000
Datasheet
BMA280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMA280

DigiKey Part Number
828-1033-2-ND - Tape & Reel (TR)
828-1033-1-ND - Cut Tape (CT)
828-1033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMA280
Description
ACCEL 2-16G I2C/SPI 12LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 6g, 8g, 16g 8Hz ~ 500Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BMA280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 6g, 8g, 16g
Sensitivity (LSB/g)
4096 (±2g) ~ 512 (±16g)
Sensitivity (mV/g)
-
Bandwidth
8Hz ~ 500Hz
Output Type
I2C, SPI
Voltage - Supply
1.62V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.