
NCL30001LEDGEVB | |
---|---|
DigiKey Part Number | NCL30001LEDGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCL30001LEDGEVB |
Description | EVAL BOARD FOR NCL30001 |
Customer Reference | |
Detailed Description | NCL30001 - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 50V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | NCL30001 | |
Note | - | |
Base Product Number |