


NCP115CMX280TCG | |
|---|---|
DigiKey Part Number | NCP115CMX280TCGOSTR-ND - Tape & Reel (TR) NCP115CMX280TCGOSCT-ND - Cut Tape (CT) NCP115CMX280TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115CMX280TCG |
Description | IC REG LINEAR 2.8V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.34V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP115AMX280TBG | onsemi | 5,000 | 488-NCP115AMX280TBGCT-ND | Fr.0.15000 | Parametric Equivalent |
| NCP115AMX280TCG | onsemi | 3,915 | NCP115AMX280TCGOSCT-ND | Fr.0.15000 | Parametric Equivalent |
| NCP115CMX280TBG | onsemi | 5,982 | 488-NCP115CMX280TBGCT-ND | Fr.0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.09800 | Fr.0.98 |
| 25 | Fr.0.08680 | Fr.2.17 |
| 100 | Fr.0.07350 | Fr.7.35 |
| 250 | Fr.0.06736 | Fr.16.84 |
| 500 | Fr.0.06362 | Fr.31.81 |
| 1,000 | Fr.0.06057 | Fr.60.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05512 | Fr.165.36 |
| 6,000 | Fr.0.05332 | Fr.319.92 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |










